395-015-521-602

Heilind Number:EDA395-015-521-602
Manufacturer:EDAC
Manufacturer Number:395-015-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-521-602

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable performance. With a single row layout and 15 positions, it offers efficient signal transmission in compact spaces. The black color and straight mount orientation make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality even in challenging environments. Elevate your electronic projects with this essential component.