395-015-521-604

Heilind Number:EDA395-015-521-604
Manufacturer:EDAC
Manufacturer Number:395-015-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-521-604

Detailed Description

Enhance connectivity within your electronic devices with this black Board To Board PCB Connector. Featuring a single row design with 15 contact positions and a .1-inch pitch, it allows for precise and secure connections on your PCB. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable performance. With a straight mount orientation and compact .2-inch row spacing, it offers easy integration onto your circuit board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and commercial applications. Upgrade your PCB assembly with this high-quality component.