395-015-521-608

Heilind Number:EDA395-015-521-608
Manufacturer:EDAC
Manufacturer Number:395-015-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-521-608

Detailed Description

Enhance your connectivity with this 15-position Board To Board PCB Connector, designed for seamless integration into your electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any environment. The copper alloy contact material guarantees reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for efficient signal transmission. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector offers versatility and performance. Perfect for various applications in the electronics industry, it is a vital component for any PCB assembly. Elevate your connectivity solutions with this high-quality connector.