395-015-521-612

Heilind Number:EDA395-015-521-612
Manufacturer:EDAC
Manufacturer Number:395-015-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-521-612

Detailed Description

Enhance your PCB connectivity with this high-performance 15-position black card edge connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Crafted with precision, the connector features copper alloy contacts for reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in challenging environments. Perfect for various applications, this straight-mount connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.