395-015-523-103

Heilind Number:EDA395-015-523-103
Manufacturer:EDAC
Manufacturer Number:395-015-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-523-103

Detailed Description

Enhance connectivity on your PCB with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 15 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring efficient data transmission. Its straight mount orientation and UL 94V-0 Thermoplastic Polyester housing material guarantee durability and stability in any application. With copper alloy contacts and an operating temperature range of -40 to 105°C, you can rely on optimal performance even in harsh environments. Upgrade your electronic projects with this essential component.