395-015-523-403

Heilind Number:EDA395-015-523-403
Manufacturer:EDAC
Manufacturer Number:395-015-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-523-403

Detailed Description

Enhance your circuit connectivity with this high-performance board-to-board PCB connector. Featuring 15 positions for seamless data transmission, its straight mount orientation ensures secure attachment. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, this connector guarantees reliable operation even in extreme environments, with an operating temperature range of -40 to 105°C. The .1-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for various PCB applications. Upgrade your setup with this black connector, a must-have in any electronics toolkit.