395-015-523-404

Heilind Number:EDA395-015-523-404
Manufacturer:EDAC
Manufacturer Number:395-015-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-523-404

Detailed Description

Experience seamless connectivity with this high-performance Board To Board PCB Connector, designed for optimal functionality and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With one row and 15 positions, this connector offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees secure and efficient data transfer, while the .1-inch pitch and .2-inch row spacing provide convenient installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation makes it easy to integrate into your setup, ensuring a smooth and efficient workflow. Upgrade your connectivity solutions with this essential component.