395-015-523-458

Heilind Number:EDA395-015-523-458
Manufacturer:EDAC
Manufacturer Number:395-015-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-523-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-523-458

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless board-to-board attachment, this connector features 15 copper alloy contacts in a single row, ensuring reliable power and data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Engineered for efficiency, it supports an amperage of 3A and operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in our connector for secure and efficient electronic connections in your projects.