395-015-523-602

Heilind Number:EDA395-015-523-602
Manufacturer:EDAC
Manufacturer Number:395-015-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-523-602

Detailed Description

Upgrade your PCB connectivity with our Black Board To Board Card Edge Connector. Designed for high-performance applications, this connector features 15 positions in a single row, ensuring seamless data transmission. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for optimal signal integrity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating environments. Crafted with copper alloy contacts, it offers reliable conductivity for uninterrupted performance. Whether for industrial or commercial use, this connector is the perfect solution for your connectivity needs. Operating temperature range: -40 to 105 °C.