395-015-523-608

Heilind Number:EDA395-015-523-608
Manufacturer:EDAC
Manufacturer Number:395-015-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-523-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-523-608

Detailed Description

Enhance your circuit connections with our 15-position Board To Board PCB Connector, designed for seamless integration on your PCB. Featuring a straight mount orientation and a compact row spacing of .2 inches, this connector offers efficient and reliable connectivity in your electronic assemblies. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and conductivity. With a pitch of .1 inches and a single row layout, it allows for easy and space-efficient board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your PCB designs with this high-quality connector, perfect for demanding environments.