395-015-524-102

Heilind Number:EDA395-015-524-102
Manufacturer:EDAC
Manufacturer Number:395-015-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-524-102

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 15 positions with a single row layout, ensuring efficient data transmission. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation in a wide temperature range from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Crafted with copper alloy contacts, it ensures optimal conductivity for your devices. Its straight mount orientation simplifies installation, making it ideal for various PCB applications. Elevate your connectivity solutions with this essential component.