395-015-524-108

Heilind Number:EDA395-015-524-108
Manufacturer:EDAC
Manufacturer Number:395-015-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-524-108

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 15 positions for efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, assembly is a breeze. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications. Its straight mount orientation offers versatility in installation. Upgrade your connectivity solutions with this essential component.