395-015-524-404

Heilind Number:EDA395-015-524-404
Manufacturer:EDAC
Manufacturer Number:395-015-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-524-404

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal performance, this connector features 15 positions with a single row layout, ensuring seamless and efficient board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester, and boasting copper alloy contacts, it guarantees reliable power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this black connector, perfect for any project that demands quality and durability.