395-015-524-458

Heilind Number:EDA395-015-524-458
Manufacturer:EDAC
Manufacturer Number:395-015-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-524-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-524-458

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 15 positions with a single row layout and a pitch of 0.1 inches, ensuring precise and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing guarantees long-lasting reliability even in challenging environments. The contact material, made of Copper Alloy, further enhances conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility and durability. Upgrade your electronic systems with this essential component.