395-015-525-101

Heilind Number:EDA395-015-525-101
Manufacturer:EDAC
Manufacturer Number:395-015-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-525-101

Detailed Description

Enhance your electronic connections with our 395-015-525-101 Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and 15 copper alloy contact positions, it offers reliable signal transmission in a compact .1 inch pitch. The straight mount orientation and .2 inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a variety of environments. Upgrade your PCB connections with this high-quality and versatile component.