395-015-525-102

Heilind Number:EDA395-015-525-102
Manufacturer:EDAC
Manufacturer Number:395-015-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-525-102

Detailed Description

Introducing our Black 15-position Board To Board PCB Connector, designed for seamless and reliable connectivity in your electronic devices. With a sleek and durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both performance and safety. Each contact is crafted from high-quality Copper Alloy, guaranteeing efficient power transfer. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our product for exceptional quality and connectivity.