395-015-525-103

Heilind Number:EDA395-015-525-103
Manufacturer:EDAC
Manufacturer Number:395-015-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-525-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-525-103

Detailed Description

Introducing the 395-015-525-103, a high-performance Card Edge Connector designed to streamline your PCB connectivity needs. Featuring a sleek and durable black UL 94V-0 Thermoplastic Polyester housing, this connector ensures both reliability and safety in all operating environments. With a single row design, 15 positions, and a pitch of .1 inch, it offers seamless integration on your circuit board. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Engineered to excel even in extreme conditions, this connector boasts an operating temperature range of -40 to 105°C. Trust in the 395-015-525-103 for secure and efficient board-to-board connections in your electronic projects.