395-015-525-104

Heilind Number:EDA395-015-525-104
Manufacturer:EDAC
Manufacturer Number:395-015-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-525-104

Detailed Description

Introducing our 395-015-525-104 Black Card Edge Connector, a high-performance solution designed for seamless board-to-board PCB connections. Engineered with precision and reliability in mind, this connector features 15 positions arranged in a single row, allowing for efficient signal transfer. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. Each contact is made from robust Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Trust in the 395-015-525-104 for your connectivity needs in applications ranging from industrial machinery to telecommunications systems.