395-015-525-112

Heilind Number:EDA395-015-525-112
Manufacturer:EDAC
Manufacturer Number:395-015-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-525-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-525-112

Detailed Description

Introducing our 395-015-525-112 Black Board To Board PCB Connector, a high-performance solution for seamless interconnectivity in electronic applications. Designed for optimal efficiency, this connector boasts a 3A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees both durability and safety. With one row featuring 15 copper alloy contacts at a .1-inch pitch, precise signal transmission is guaranteed. The straight mount orientation and compact design make it ideal for space-constrained PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of industrial and commercial applications. Upgrade your connectivity with confidence with the 395-015-525-112 Board To Board PCB Connector.