395-015-525-158

Heilind Number:EDA395-015-525-158
Manufacturer:EDAC
Manufacturer Number:395-015-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-525-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-525-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge 395-015-525-158 Card Edge Connector. Designed for seamless integration, this black connector boasts 15 positions in a single row, offering ample space for efficient board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and rest assured of its high-quality standards, making it a must-have component for your electronic projects. Elevate your connectivity game with the 395-015-525-158 Card Edge Connector.