395-015-525-178

Heilind Number:EDA395-015-525-178
Manufacturer:EDAC
Manufacturer Number:395-015-525-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-525-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-525-178

Detailed Description

Introducing our high-performance 395-015-525-178 Black Board to Board PCB Connector, a crucial component for seamless electronic connections. Engineered for optimal functionality, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety in any application. With a single row design and 15 positions, it offers ample connectivity options while maintaining a compact .1 inch pitch. The contact material, made of Copper Alloy, guarantees superior conductivity and longevity. Designed for straight mount orientation, it facilitates easy installation onto PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in various environments. Trust in the 395-015-525-178 for efficient and secure board-to-board connections in your electronic projects.