395-015-525-402

Heilind Number:EDA395-015-525-402
Manufacturer:EDAC
Manufacturer Number:395-015-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-525-402

Detailed Description

Introducing our high-performance Black Board To Board PCB Connector, SKU 395-015-525-402. Designed for seamless connectivity in electronic devices, this connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation even in demanding environments. With a single row configuration and 15 positions, it offers ample versatility for various PCB applications. The contact material, Copper Alloy, guarantees excellent conductivity and signal integrity. Featuring a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is truly built to last. Trust in this essential component for optimal performance and connectivity in your electronic projects.