395-015-525-403

Heilind Number:EDA395-015-525-403
Manufacturer:EDAC
Manufacturer Number:395-015-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-525-403

Detailed Description

Introducing the 395-015-525-403, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Engineered with precision and reliability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row configuration and 15 positions, it offers ample space for intricate circuit connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity for efficient data transmission. Its .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industries, from aerospace to telecommunications. Trust in the 395-015-525-403 for seamless connectivity solutions that exceed expectations.