395-015-525-404

Heilind Number:EDA395-015-525-404
Manufacturer:EDAC
Manufacturer Number:395-015-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-525-404

Detailed Description

Introducing our 395-015-525-404, a high-performance PCB connector designed for seamless board-to-board connectivity. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks sharp but also meets stringent safety standards. Featuring 15 positions in a single row layout, it offers ample connectivity options for your electronic devices. The copper alloy contact material ensures reliable signal transmission, while the tight .1 inch pitch and .2 inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for rugged industrial applications. Trust in the 395-015-525-404 for efficient and durable PCB connectivity.