395-015-525-407

Heilind Number:EDA395-015-525-407
Manufacturer:EDAC
Manufacturer Number:395-015-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-525-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-525-407

Detailed Description

Introducing our Black 15-Position Board to Board PCB Connector, designed for seamless and reliable connectivity in electronic applications. With an amperage rating of 3A, this connector ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and fire safety compliance. Each row is precisely spaced at .2 inches, with a pitch of .1 inches, allowing for secure and accurate connections on your PCB. Made of high-quality Copper Alloy, the contact material ensures optimal conductivity. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Trust in this connector for a stable and long-lasting connection in your electronic systems.