395-015-525-458

Heilind Number:EDA395-015-525-458
Manufacturer:EDAC
Manufacturer Number:395-015-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-525-458

Detailed Description

Introducing the 395-015-525-458 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for optimal functionality and durability, this connector features 15 positions in a single row with a pitch of .1 inches, allowing for precise and efficient connectivity. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in rugged environments with an operating temperature range of -40 to 105°C. Each contact is made of durable Copper Alloy, guaranteeing secure and stable connections. With a straight mount orientation and black color, this connector is not only practical but also sleek in design. Perfect for a wide range of applications, it is a must-have component for any PCB assembly project. Upgrade your connectivity game with the 395-015-525-458 Card Edge Connector.