395-015-525-602

Heilind Number:EDA395-015-525-602
Manufacturer:EDAC
Manufacturer Number:395-015-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-525-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-525-602

Detailed Description

Introducing our ultra-reliable and high-performance 395-015-525-602 Card Edge Connector in sleek Black. Designed for seamless board-to-board connectivity, this connector features 15 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting quality and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a wide range of environments. With a straight mount orientation, installation is a breeze. Trust in the 395-015-525-602 for all your PCB connector needs, where reliability meets performance seamlessly.