395-015-525-604

Heilind Number:EDA395-015-525-604
Manufacturer:EDAC
Manufacturer Number:395-015-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-525-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-525-604

Detailed Description

Introducing our Black Board To Board PCB Connector, the perfect solution for seamless and reliable connectivity in your electronic devices. With an amperage of 3 A, this connector ensures efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contact material, it guarantees both strength and conductivity. The 1-row design with 15 positions and a pitch of .1 inch offers versatile connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its high-quality construction to deliver optimal performance in your PCB assemblies. Upgrade your connectivity with our Board To Board PCB Connector.