395-015-525-658

Heilind Number:EDA395-015-525-658
Manufacturer:EDAC
Manufacturer Number:395-015-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-525-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-525-658

Detailed Description

Introducing our cutting-edge Black Board-to-Board PCB Connector, 395-015-525-658. With an amperage rating of 3A, this connector delivers reliable power transmission in any application. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring a single row design with 15 positions, it offers easy and efficient connectivity. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is perfect for use in diverse environments. Trust in this high-quality connector for seamless board-to-board connections in your PCB projects.