395-015-525-688

Heilind Number:EDA395-015-525-688
Manufacturer:EDAC
Manufacturer Number:395-015-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-525-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-525-688

Detailed Description

Introducing the 395-015-525-688, a sleek and efficient black Card Edge Connector designed for seamless board-to-board PCB connections. With a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Its single row design features 15 positions, each crafted from high-quality Copper Alloy for optimal conductivity. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of electronic applications. Trust in the 395-015-525-688 for secure and efficient PCB connectivity.