395-015-540-101

Heilind Number:EDA395-015-540-101
Manufacturer:EDAC
Manufacturer Number:395-015-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-540-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 15 positions with a 0.1-inch pitch, ensuring reliable data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and safety. Each row is spaced 0.2 inches apart, allowing for efficient PCB layout. With copper alloy contacts, you can trust in superior conductivity. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Explore our full range of connectors for more options.