395-015-540-103

Heilind Number:EDA395-015-540-103
Manufacturer:EDAC
Manufacturer Number:395-015-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-540-103

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector - a reliable solution for seamless integration. Designed for precision, this connector features 15 positions in a single row, ensuring optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and efficiency. The black color and straight mount orientation offer versatility in installation, while the .1-inch pitch and .2-inch row spacing allow for seamless connectivity. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your PCB assembly with this essential component.