395-015-540-104

Heilind Number:EDA395-015-540-104
Manufacturer:EDAC
Manufacturer Number:395-015-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-540-104

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a single row configuration with 15 positions, ensuring optimal connectivity for your electronic components. The straight mount orientation and compact .1 inch pitch make it easy to install, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance even in harsh environments. With copper alloy contacts and an operating temperature range of -40 to 105°C, this connector offers reliable power delivery at all times. Upgrade your setup with this essential component for seamless and efficient PCB connections.