395-015-540-108

Heilind Number:EDA395-015-540-108
Manufacturer:EDAC
Manufacturer Number:395-015-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-540-108

Detailed Description

Enhance your PCB connections with our 15-position straight-mount card edge connector. Designed for seamless integration, this high-quality connector features durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable performance in even the most demanding environments. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient connectivity for your electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial uses. Upgrade your setup today with this essential component.