395-015-540-112

Heilind Number:EDA395-015-540-112
Manufacturer:EDAC
Manufacturer Number:395-015-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-540-112

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With 15 positions and a pitch of .1 inches, this connector offers seamless connectivity for your PCBs. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Upgrade your setup with this essential connector for optimal performance and durability.