395-015-540-158

Heilind Number:EDA395-015-540-158
Manufacturer:EDAC
Manufacturer Number:395-015-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-540-158

Detailed Description

Enhance your circuit connectivity with our high-performance Board-to-Board PCB Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. The 15-position connector features copper alloy contacts for optimal conductivity, while its 1-row configuration and .1-inch pitch offer seamless integration on your PCB. Designed for straight mounting orientation, it allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its quality and precision for seamless board-to-board connections.