395-015-540-178

Heilind Number:EDA395-015-540-178
Manufacturer:EDAC
Manufacturer Number:395-015-540-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-540-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-540-178

Detailed Description

Enhance connectivity on your printed circuit board with our Board To Board Card Edge Connector. Featuring 15 positions in a single row, this connector boasts a reliable Copper Alloy contact material for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh operating environments ranging from -40 to 105°C. With a narrow pitch of .1 inches and row spacing of .2 inches, it offers precise and space-efficient connections. Its straight mount orientation facilitates easy installation, making it an essential component for your PCB assembly projects. Elevate your networking capabilities with this high-performance connector.