395-015-540-403

Heilind Number:EDA395-015-540-403
Manufacturer:EDAC
Manufacturer Number:395-015-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-540-403

Detailed Description

Enhance your connectivity with our high-quality Board To Board PCB Connector in classic Black. Designed for seamless integration, it features 15 positions with a single row layout, perfect for streamlined installations. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any environment. The Copper Alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications, making it a versatile and essential component for your projects. Elevate your connectivity game with this essential connector.