395-015-540-408

Heilind Number:EDA395-015-540-408
Manufacturer:EDAC
Manufacturer Number:395-015-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-540-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-540-408

Detailed Description

Enhance connectivity within your electronic devices with this black Board To Board PCB Connector. Designed for optimal performance, it features a single row of 15 positions with a pitch of .1 inches, and row spacing of .2 inches. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh conditions. With copper alloy contacts, it guarantees efficient signal transmission. Operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Its straight mount orientation simplifies installation, while meeting industry standards for quality and safety. Upgrade your PCB connections with this essential component.