395-015-540-412

Heilind Number:EDA395-015-540-412
Manufacturer:EDAC
Manufacturer Number:395-015-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-540-412

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design with durable UL 94V-0 Thermoplastic Polyester housing, it ensures both reliability and safety. The copper alloy contacts provide efficient power transfer, with a 3A amperage rating suitable for various applications. With 15 positions and a .1-inch pitch, it offers ample connectivity options, while its straight mount orientation allows for easy installation. Designed for versatility, this connector operates smoothly in temperatures ranging from -40 to 105°C, making it a perfect choice for demanding environments. Upgrade your PCB connections today with this essential component.