395-015-540-458

Heilind Number:EDA395-015-540-458
Manufacturer:EDAC
Manufacturer Number:395-015-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-540-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-540-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance black board-to-board PCB connector. Designed for seamless integration, its UL 94V-0 thermoplastic polyester housing ensures durability and safety. With a single row, 15 positions, and a compact pitch of .1 inches, it offers efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications, ensuring optimal performance and longevity. Elevate your connectivity solutions with this essential component.