395-015-540-612

Heilind Number:EDA395-015-540-612
Manufacturer:EDAC
Manufacturer Number:395-015-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-540-612

Detailed Description

Enhance your PCB connectivity with our high-performance 15-position board-to-board card edge connector. Designed for seamless integration, this connector features a straight mount orientation, facilitating easy installation on your circuit board. Crafted from durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component for enhanced performance and durability.