395-015-540-658

Heilind Number:EDA395-015-540-658
Manufacturer:EDAC
Manufacturer Number:395-015-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-540-658

Detailed Description

Enhance your connectivity with our high-quality Board To Board PCB Connector, specially designed for seamless integration within electronic devices. Featuring 15 positions in a single row with a pitch of .1 inches, this connector ensures efficient data transfer between circuit boards. Its durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliable performance even in harsh environments. With a straight mount orientation and a row spacing of .2 inches, installation is quick and hassle-free. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this essential component for optimal functionality and longevity.