395-015-540-688

Heilind Number:EDA395-015-540-688
Manufacturer:EDAC
Manufacturer Number:395-015-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-540-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-540-688

Detailed Description

Enhance your PCB connectivity with our reliable Board to Board Card Edge Connector, perfect for seamless integration in tight spaces. Designed for optimal performance, this connector features 15 positions in a single row, ensuring efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material offers excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Choose this Straight Mount orientation connector for a secure and stable connection every time. Elevate your PCB assembly with this essential component.