395-015-541-101

Heilind Number:EDA395-015-541-101
Manufacturer:EDAC
Manufacturer Number:395-015-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-541-101

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector, designed for seamless integration into your electronic projects. Featuring 15 positions with a single row layout, it offers optimal flexibility for your circuitry. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. Crafted with precision, the copper alloy contacts guarantee efficient power transmission, while the black color adds a sleek touch to your setup. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for easy and secure connections. Suitable for a wide range of applications, this connector is a must-have for any electronics enthusiast. Operating flawlessly in temperatures ranging from -40 to 105°C, it provides peace of mind for all your projects. Elevate your PCB design with this essential component.