395-015-541-104

Heilind Number:EDA395-015-541-104
Manufacturer:EDAC
Manufacturer Number:395-015-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-541-104

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable conductivity. With a single row, 15 positions, and a pitch of .1 inch, it offers efficient signal transmission. The straight mount orientation and compact size make it ideal for space-constrained applications. Operating in a wide temperature range from -40 to 105°C, it guarantees stable performance even in challenging environments. Elevate your connectivity with this essential component for your electronic projects.