395-015-541-108

Heilind Number:EDA395-015-541-108
Manufacturer:EDAC
Manufacturer Number:395-015-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-541-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. The 15-position connector, with a single row layout and a pitch of .1 inches, offers seamless integration into your circuit board. Crafted with copper alloy contacts, it guarantees efficient power transmission at an amperage of 3A. Its straight mount orientation and row spacing of .2 inches provide easy installation and connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in electronics and technology. Upgrade your PCB connections with this essential component.