395-015-541-188

Heilind Number:EDA395-015-541-188
Manufacturer:EDAC
Manufacturer Number:395-015-541-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-541-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-541-188

Detailed Description

Enhance your electronic connectivity with our sleek Black Board To Board PCB Connector. Designed for seamless integration, this high-performing connector features 15 positions in a single row, ensuring efficient data transmission. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, guaranteeing durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, from industrial machinery to consumer electronics. Elevate your connectivity solutions with this essential component.