395-015-541-402

Heilind Number:EDA395-015-541-402
Manufacturer:EDAC
Manufacturer Number:395-015-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-541-402

Detailed Description

Enhance your PCB connections with this high-performance black Card Edge Connector. Designed for seamless integration, it features a single row with 15 copper alloy contact positions, ensuring reliable power transmission. The UL 94V-0 thermoplastic polyester housing guarantees durability, while its straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, it provides precise connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Trust in its quality and efficiency for seamless board-to-board connections.