395-015-541-403

Heilind Number:EDA395-015-541-403
Manufacturer:EDAC
Manufacturer Number:395-015-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-541-403

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Boasting a sleek black finish, it not only adds a touch of sophistication to your PCB setup but also guarantees reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting durability even in the most demanding environments. With one row and 15 positions, this connector offers seamless board-to-board connectivity, while the copper alloy contact material guarantees optimal signal transfer. Its straight mount orientation and compact .1-inch pitch make it easy to integrate into any design, with a row spacing of .2 inches adding to its versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal choice for a wide range of applications in the electronics industry. Upgrade your PCB setup with this essential component and experience unparalleled connectivity like never before.